This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FMC16132WHTP

Extended
Manufacturer
KAMAYA
MFR.Part #
FMC16132WHTP
JLCPCB Part #
C3163434
Package
0603
Description
-55℃~+125℃ 1.25A 32V 35A 0603 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 163

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0551
2000+ $0.0214
5000+ $0.0206
10000+ $0.0203

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons