This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FCC32801ADTP

Extended
Manufacturer
KAMAYA
MFR.Part #
FCC32801ADTP
JLCPCB Part #
C3159814
Package
1206
Description
-55℃~+125℃ 50A 64V 800mA 1206 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2187
1000+ $0.0847
2500+ $0.0818
5000+ $0.0802

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons