
* Images are for reference only
FCC16251ABTP
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- FCC16251ABTP
- JLCPCB Part #
- C3163552
- Package
- 0603
- Description
- -55℃~+125℃ 250mA 35A 36V 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1759
1000+
$0.0681
2500+
$0.0657
5000+
$0.0646
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?