
* Images are for reference only
KF1027B-03P-L00-ON-01B
Extended
- Manufacturer
- KAIFENG
- MFR.Part #
- KF1027B-03P-L00-ON-01B
- JLCPCB Part #
- C976354
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 3 SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3222
10+
$0.2515
30+
$0.2220
100+
$0.1851
350+
$0.1688
1050+
$0.1590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?