
* Images are for reference only
KA-2810ASURSK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KA-2810ASURSK
- JLCPCB Part #
- C598214
- Package
- SMD,2.8x1.2mm
- Description
- -40℃~+85℃ 1.95V 110° 300mcd 30mA 630nm 645nm 75mW Discrete Diode Red Side View Mount Water Clear SMD,2.8x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 680
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 667
In-stock Item Pricing
Qty Unit Price
1+
$0.3444
50+
$0.2709
150+
$0.2394
500+
$0.2001
2000+
$0.1826
4000+
$0.1721
Related Products
Welcome back, may I help you?