
* Images are for reference only
K26160001220
Extended
- Manufacturer
- KYX
- MFR.Part #
- K26160001220
- JLCPCB Part #
- C18208973
- Package
- DT-26
- Description
- -20℃~+70℃ 12pF 16MHz ±20ppm ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 938
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 935
In-stock Item Pricing
Qty Unit Price
1+
$0.0739
100+
$0.0584
300+
$0.0507
1000+
$0.0449
5000+
$0.0404
10000+
$0.0380
Related Products
Welcome back, may I help you?