
* Images are for reference only
K2
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- K2
- JLCPCB Part #
- C3032551
- Package
- Plugin,P=3.7mm
- Description
- 111℃ 115℃ 200℃ 250V 2A 91℃ 插件,P=3.7mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 641
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 641
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0813
150+
$0.0630
1000+
$0.0551
2000+
$0.0490
5000+
$0.0458
Related Products
Welcome back, may I help you?