
* Images are for reference only
K2-1109DP-F3SW-04
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K2-1109DP-F3SW-04
- JLCPCB Part #
- C2685982
- Package
- Plugin-4P,4.5x4.5mm
- Description
- -25℃~+85℃ 1.8N 100,000 Cycles 12V 4.5mm 4.5mm 50mA 7mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 334
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 334
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
100+
$0.0474
300+
$0.0412
1000+
$0.0368
5000+
$0.0332
10000+
$0.0312
Welcome back, may I help you?