
* Images are for reference only
JW5018B
Extended
- Manufacturer
- JoulWatt Tech
- MFR.Part #
- JW5018B
- JLCPCB Part #
- C371173
- Package
- SOT-23-6
- Description
- 1 5V 600mA 7.5V~40V 800kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1037
In-stock Item Pricing
Qty Unit Price
1+
$0.2151
50+
$0.1680
150+
$0.1477
500+
$0.1226
3000+
$0.1189
6000+
$0.1121
Related Products
Welcome back, may I help you?