
* Images are for reference only
JW1763B
Extended
- Manufacturer
- JoulWatt Tech
- MFR.Part #
- JW1763B
- JLCPCB Part #
- C186726
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 5% 5mA Buck Built-in Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1383
50+
$0.1091
150+
$0.0945
500+
$0.0834
2500+
$0.0776
4000+
$0.0733
Related Products
Welcome back, may I help you?