
* Images are for reference only
L-14C4N7KV4T
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- L-14C4N7KV4T
- JLCPCB Part #
- C2047869
- Package
- 0603
- Description
- 12@100MHz 23GHz 300mA 300mΩ 4.7nH ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1179
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0206
200+
$0.0080
500+
$0.0077
1000+
$0.0076
Welcome back, may I help you?