
* Images are for reference only
L-07CR10KV4T
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- L-07CR10KV4T
- JLCPCB Part #
- C19409464
- Package
- 0402
- Description
- 100mA 100nH 2.5Ω 8@100MHz ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 198
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
4000+
$0.0182
10000+
$0.0175
20000+
$0.0172
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?