
* Images are for reference only
L-07C2N0SV6T
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- L-07C2N0SV6T
- JLCPCB Part #
- C1333569
- Package
- 0402
- Description
- 160mΩ 21GHz 2nH 300mA 8@100MHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 974
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0244
200+
$0.0095
500+
$0.0092
1000+
$0.0090
Related Products
Welcome back, may I help you?