
* Images are for reference only
L-05B8N2KV6T
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- L-05B8N2KV6T
- JLCPCB Part #
- C1332525
- Package
- 0201
- Description
- 21GHz 250mA 4@100MHz 8.2nH 900mΩ ±10% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1195
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0204
200+
$0.0079
500+
$0.0077
1000+
$0.0075
Related Products
Welcome back, may I help you?