
* Images are for reference only
501R18W223KV4E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 501R18W223KV4E
- JLCPCB Part #
- C426618
- Package
- 1206
- Description
- 22nF 500V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0185
500+
$0.0147
3000+
$0.0125
6000+
$0.0112
24000+
$0.0100
51000+
$0.0094
Related Products
Welcome back, may I help you?