
* Images are for reference only
102R18W471KV4E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 102R18W471KV4E
- JLCPCB Part #
- C2915795
- Package
- 1206
- Description
- 1kV 470pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0111
3000+
$0.0095
6000+
$0.0085
24000+
$0.0076
51000+
$0.0072
Related Products
Welcome back, may I help you?