
* Images are for reference only
101R15W103KV4T
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 101R15W103KV4T
- JLCPCB Part #
- C173254
- Package
- 0805
- Description
- 100V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2396
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1767
In-stock Item Pricing
Qty Unit Price
1+
$0.0165
500+
$0.0131
1500+
$0.0111
4000+
$0.0100
24000+
$0.0090
48000+
$0.0084
Related Products
Welcome back, may I help you?