This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0868BM15G0027E

Extended
Manufacturer
Johanson Dielectrics
MFR.Part #
0868BM15G0027E
JLCPCB Part #
C6032169
Package
0805(2012METRIC),10PCPAD
Description
-40℃~+85℃ 14dB 180°@±10° 2dB 2dB 865MHz~870MHz 0805(2012METRIC),10PCPAD Balun ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6017
200+ $0.6397
500+ $0.6188
1000+ $0.6075

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons