
* Images are for reference only
SE-5R5-D105VYV
Extended
- Manufacturer
- Jinzhou Kaimei Power
- MFR.Part #
- SE-5R5-D105VYV
- JLCPCB Part #
- C118884
- Package
- Plugin
- Description
- -20%~+80% -25℃~+70℃ 1000hrs@70℃ 15Ω@1kHz 18.7mm 1F 5.5V 插件 Supercapacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1095
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 1086
In-stock Item Pricing
Qty Unit Price
1+
$0.6786
10+
$0.5467
42+
$0.4808
84+
$0.4149
420+
$0.3747
840+
$0.3554
Related Products
Welcome back, may I help you?