
* Images are for reference only
HT317
Extended
- Manufacturer
- Jiaxing Heroic Elec Tech
- MFR.Part #
- HT317
- JLCPCB Part #
- C182261
- Package
- TSSOP-28-EP
- Description
- 30Wx2@8Ω 4.5V~26V Class D TSSOP-28-EP Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3390
10+
$1.1127
30+
$0.9168
90+
$0.7755
510+
$0.7129
990+
$0.6856
2010+
$0.6760
3990+
$0.6695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?