This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RS8552XK

Extended
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS8552XK
JLCPCB Part #
C2763562
Package
SOIC-8
Description
-2.75V~-1.35V、1.35V~2.75V -40℃~+125℃ 10pA 130dB 1uV 2 2.7V/us 2.7V~5.5V 35nV/√Hz@1kHz 4.5MHz 50mA 50pA 5nV/℃ 640uA Rail-to-Rail Input, Rail-to-Rail Output Zero drift/automatic zero stabilization、Built-in compensation、Reverse-phase input protection SOIC-8 Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6904
10+ $0.6101
30+ $0.4656
100+ $0.4175

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons