
* Images are for reference only
RS811-4.65YA4
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS811-4.65YA4
- JLCPCB Part #
- C42014649
- Package
- SOT-143
- Description
- -40℃~+125℃ 1 1.2V~5.5V 20uA 4.65V Active Low Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$0.0915
50+
$0.0713
150+
$0.0613
500+
$0.0537
3000+
$0.0475
6000+
$0.0446
Related Products
Welcome back, may I help you?