This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RS803-2.93YSF3

Extended
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS803-2.93YSF3
JLCPCB Part #
C7502529
Package
SOT23
Description
-40℃~+125℃ 1 2.93V 200ms 20uA 3.05V~5.5V Active Low Open-drain Voltage monitor SOT23 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1510

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1509

In-stock Item Pricing

Qty Unit Price
1+ $0.1068
100+ $0.0798
300+ $0.0664
3000+ $0.0562

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons