
* Images are for reference only
RS3236-1.5YF5
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3236-1.5YF5
- JLCPCB Part #
- C5199879
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.5V 30uA 500mA 630mV@(500mA) 68uVrms 7.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 164
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0733
100+
$0.0548
300+
$0.0455
3000+
$0.0386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?