
* Images are for reference only
RS3015-3.3XE3
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3015-3.3XE3
- JLCPCB Part #
- C50202028
- Package
- SOT89-3
- Description
- -40℃~+125℃ 1 1.15V@(300mA) 3.3V 300mA 3uA 45V 70dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 520
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.1466
50+
$0.1165
150+
$0.1015
1000+
$0.0901
2000+
$0.0811
5000+
$0.0766
Related Products
Welcome back, may I help you?