This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RS3005-3.0YE3

Extended
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS3005-3.0YE3
JLCPCB Part #
C5372507
Package
SOT89-3L
Description
-40℃~+125℃ 1 150mA 36V 3V Fixed Over Temperature Protection、Enable Positive SOT89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1191
50+ $0.0921
150+ $0.0786
500+ $0.0685
2500+ $0.0603
5000+ $0.0563

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons