
* Images are for reference only
RS2588BYF5
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS2588BYF5
- JLCPCB Part #
- C5352785
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 2.31A 2.5V~5.5V 70mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2894
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2875
In-stock Item Pricing
Qty Unit Price
1+
$0.2102
50+
$0.1617
150+
$0.1409
500+
$0.1148
3000+
$0.1033
6000+
$0.0964
Related Products
Welcome back, may I help you?