
* Images are for reference only
RS0104XTQF14-Q1
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS0104XTQF14-Q1
- JLCPCB Part #
- C42459436
- Package
- QFN-14-EP(3.5x3.5)
- Description
- -40℃~+125℃ 1.65V~5.5V 2.3V~5.5V 24Mbps 4 Bidirectional Tri-State QFN-14-EP(3.5x3.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.5058
10+
$0.3930
30+
$0.3447
100+
$0.2835
500+
$0.2561
1000+
$0.2400
Related Products
Welcome back, may I help you?