
* Images are for reference only
O 10,0-JT22S-B-K-3,3-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- O 10,0-JT22S-B-K-3,3-LF
- JLCPCB Part #
- C5839061
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.5mA 10MHz 3.3V Clipped sine wave ±2ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5091
200+
$2.1992
500+
$2.1250
1000+
$2.0895
Welcome back, may I help you?