
* Images are for reference only
JZC-32F/012-ZS3(555)
Extended
- Manufacturer
- HF(Xiamen Hongfa Electroacoustic)
- MFR.Part #
- JZC-32F/012-ZS3(555)
- JLCPCB Part #
- C64061
- Package
- Plugin,18.4x10.2mm
- Description
- -40℃~+70℃ 100mΩ 10A 12V 30V@DC、250V@AC 320Ω 3A@30VDC、3A@250VAC 450mW 5 5ms 8ms AgNi Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) 插件,18.4x10.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4930
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4784
In-stock Item Pricing
Qty Unit Price
1+
$1.6755
10+
$1.3249
30+
$1.1481
100+
$0.9744
500+
$0.8699
1000+
$0.8152
Related Products
Welcome back, may I help you?