
* Images are for reference only
JZC-32F-024-HSL3
Extended
- Manufacturer
- HF(Xiamen Hongfa Electroacoustic)
- MFR.Part #
- JZC-32F-024-HSL3
- JLCPCB Part #
- C38130
- Package
- Plugin,18.4x10.2mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A 2.8kΩ 200mW 24V 30V@DC、250V@AC 3A@30VDC、3A@250VAC 4 5ms 8ms AgNi Non-Polarized - Single Coil 插件,18.4x10.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 246
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$1.3999
10+
$1.1064
30+
$0.9596
100+
$0.8129
500+
$0.7258
1000+
$0.6806
Related Products
Welcome back, may I help you?