
* Images are for reference only
JZ400HV
Extended
- Manufacturer
- Knowles
- MFR.Part #
- JZ400HV
- JLCPCB Part #
- C3273268
- Package
- SMD,4.5x3.2mm
- Description
- -40℃~+85℃ 1.45mm 1500@1MHz 350V 8pF~40pF SMD,4.5x3.2mm Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$6.3050
10+
$5.3905
30+
$4.8324
100+
$4.3646
Related Products
Welcome back, may I help you?