
* Images are for reference only
JZ150HV
Extended
- Manufacturer
- Knowles
- MFR.Part #
- JZ150HV
- JLCPCB Part #
- C3273335
- Package
- SMD,4.5x3.2mm
- Description
- -40℃~+85℃ 1.45mm 1500@1MHz 350V 3pF~15pF SMD,4.5x3.2mm Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$6.2130
10+
$5.4001
30+
$4.9050
100+
$4.4888
Related Products
Welcome back, may I help you?