
* Images are for reference only
TO2127000CWBC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- TO2127000CWBC
- JLCPCB Part #
- C2681252
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 10mA 27MHz ±20ppm SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$0.7905
10+
$0.6437
30+
$0.5711
100+
$0.4985
500+
$0.4549
1000+
$0.4324
Related Products
Welcome back, may I help you?