
* Images are for reference only
Q2632768PWNAC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- Q2632768PWNAC
- JLCPCB Part #
- C2681248
- Package
- DT-26
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 40kΩ Through Hole Crystal Oscillator ±20ppm ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 733
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 733
In-stock Item Pricing
Qty Unit Price
1+
$0.0924
50+
$0.0731
150+
$0.0634
1000+
$0.0561
2000+
$0.0503
5000+
$0.0474
Related Products
Welcome back, may I help you?