
* Images are for reference only
3TO480000EWBD
Extended
- Manufacturer
- JYJE
- MFR.Part #
- 3TO480000EWBD
- JLCPCB Part #
- C2986076
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20mA 5V 8MHz CMOS ±20ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.8095
10+
$0.6569
30+
$0.5798
100+
$0.5044
500+
$0.4594
1000+
$0.4369
Related Products
Welcome back, may I help you?