
* Images are for reference only
PZ2.54V-1108P-H25
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- PZ2.54V-1108P-H25
- JLCPCB Part #
- C42431797
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃、-40℃~+105℃、-40℃~+105℃ -、-、- -、-、- 1x8P、1x7P 1、1、1 2.54mm、2.54mm、2.54mm 2.5mm、2.5mm、8.5mm 3A、3A、3A 3mm、3mm 6mm、6mm 8P、7P Black、Black Brass、Brass、- Gold、Gold、Gold Pin Header、Pin Header Through Hole、Through Hole、Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2881
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2825
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
100+
$0.0313
300+
$0.0269
1000+
$0.0237
5000+
$0.0211
10000+
$0.0199
Welcome back, may I help you?