
* Images are for reference only
JXT-ZH1.5-7PWT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-ZH1.5-7PWT
- JLCPCB Part #
- C52204902
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.5mm 13.5mm 1A 1x7P 3.68mm 50V 6mm 7 7P Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0889
50+
$0.0697
150+
$0.0600
1500+
$0.0527
3000+
$0.0471
4500+
$0.0441
Related Products
Welcome back, may I help you?