
* Images are for reference only
JXT-XH2.54-4PWT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-XH2.54-4PWT
- JLCPCB Part #
- C52204980
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 14.9mm 1x4P 2.5mm 250V 3A 4 4P 6mm 7.8mm Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1674
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1669
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
50+
$0.0604
150+
$0.0526
700+
$0.0467
2800+
$0.0420
4900+
$0.0396
Related Products
Welcome back, may I help you?