
* Images are for reference only
JXT-MX1.25-5PWT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-MX1.25-5PWT
- JLCPCB Part #
- C52204918
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 11mm 125V 1A 1x5P 3.2mm 5 5.2mm 5P Auxiliary Solder Pin Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1830
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1830
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0341
300+
$0.0297
2000+
$0.0265
4000+
$0.0238
10000+
$0.0225
Related Products
Welcome back, may I help you?