
* Images are for reference only
JXT-GH1.25-4PWT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-GH1.25-4PWT
- JLCPCB Part #
- C52204926
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x4P 4 4.05mm 4.25mm 4P 50V 8.25mm Auxiliary Solder Pin Brass GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1612
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1612
In-stock Item Pricing
Qty Unit Price
1+
$0.0817
50+
$0.0650
150+
$0.0566
1500+
$0.0505
3000+
$0.0453
4500+
$0.0429
Related Products
Welcome back, may I help you?