
* Images are for reference only
JXT-GH1.25-3PLT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-GH1.25-3PLT
- JLCPCB Part #
- C52205015
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x3P 3 3P 4.05mm 4.25mm 50V 7mm Auxiliary Solder Pin Brass GH LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.0805
50+
$0.0638
150+
$0.0554
1500+
$0.0491
3000+
$0.0441
4500+
$0.0415
Related Products
Welcome back, may I help you?