
* Images are for reference only
D200E1W1-2W15P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D200E1W1-2W15P43
- JLCPCB Part #
- C41410009
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2A 2mm 34mm 5.2mm 9.2mm Brass LCP Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 785
In-stock Item Pricing
Qty Unit Price
1+
$0.1898
50+
$0.1490
150+
$0.1316
800+
$0.1097
2400+
$0.1001
4800+
$0.0943
Related Products
Welcome back, may I help you?