
* Images are for reference only
B127N01-0B3P51-H43C24
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- B127N01-0B3P51-H43C24
- JLCPCB Part #
- C41427111
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x3P 3P Copper alloy Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 145
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.1338
50+
$0.1059
145+
$0.0918
435+
$0.0814
2465+
$0.0730
4930+
$0.0686
Welcome back, may I help you?