
* Images are for reference only
AXH2.54-4A-12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- AXH2.54-4A-12
- JLCPCB Part #
- C53207511
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 5.75mm 7mm Beige Copper alloy LCP Through Hole Tin UL94V-0 XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 454
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
50+
$0.0772
150+
$0.0671
500+
$0.0595
2500+
$0.0534
5000+
$0.0503
Related Products
Welcome back, may I help you?