
* Images are for reference only
AXH2.54-2A-22
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- AXH2.54-2A-22
- JLCPCB Part #
- C53207516
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 5.75mm 7.5mm 7mm Beige Copper alloy LCP Right Angle Tin UL94V-0 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.0582
100+
$0.0464
400+
$0.0405
800+
$0.0360
4800+
$0.0324
10000+
$0.0307
Related Products
Welcome back, may I help you?