
* Images are for reference only
APH2.0-3A-12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- APH2.0-3A-12
- JLCPCB Part #
- C53207633
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 4.75mm 6mm 8mm Beige Copper alloy LCP PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0742
100+
$0.0590
500+
$0.0513
1000+
$0.0455
5000+
$0.0410
10000+
$0.0387
Related Products
Welcome back, may I help you?