
* Images are for reference only
APH2.0-2A-12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- APH2.0-2A-12
- JLCPCB Part #
- C53207635
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 200V 2A 2P 2mm 4.75mm 6mm 6mm Beige Copper alloy LCP PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
100+
$0.0518
500+
$0.0450
1000+
$0.0401
5000+
$0.0360
10000+
$0.0341
Related Products
Welcome back, may I help you?