
* Images are for reference only
A508VC-3P0B36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A508VC-3P0B36
- JLCPCB Part #
- C49291928
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x3P 20A 3 320V 3P 5.08mm Black Board Side/Socket - Closed Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0970
50+
$0.0768
200+
$0.0668
400+
$0.0592
2400+
$0.0530
5000+
$0.0501
Related Products
Welcome back, may I help you?