
* Images are for reference only
A508KRP-4P1G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A508KRP-4P1G36
- JLCPCB Part #
- C41430758
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 0.2~2.5 1 12~28 15A 1x4P 300V 4 4P 5.08mm Female Plug Green Screw Screw Connection (M2.5) Top Entry P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.4776
10+
$1.2182
30+
$1.0748
100+
$0.9137
500+
$0.8428
1000+
$0.8105
Related Products
Welcome back, may I help you?